text.skipToContent text.skipToNavigation

Manufacturer Part #

SS12

SS12 Series 500 mV 1 A 20 V Max Reverse Voltage Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SS12 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.2mA
Forward Voltage: 500mV
Power Dissipation: 1.1W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SS12 is a 500 mV 1 A 20 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of  DO-214AC and Operating Temperature Ranges from -65 to 125 °C.

Product Features:

  • Glass passivated junctions
  • High current capability, low VF
  • For use in low voltage, highfrequency inverters freewheeling, and polarityprotection applications

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$703.50
USD
Quantity
Unit Price
7,500
$0.0938
15,000+
$0.0912