text.skipToContent text.skipToNavigation

Manufacturer Part #

SSB44HE3_A/H

SSB44 Series 40 V 4 A High Current Density Schottky Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SSB44HE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.45V
Thermal Resistance: 70°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$259.50
USD
Quantity
Unit Price
750
$0.175
1,500
$0.173
3,000
$0.171
3,750
$0.17
11,250+
$0.166
Product Variant Information section