text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10M120SF

STPS10M120SF Series 120 V 10 A Power Schottky Rectifier - TO-277A (SMPC)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10M120SF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 340A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 25µA
Forward Voltage: 0.82V
Thermal Resistance: 1.7°C/W
Configuration: Single
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,380.00
USD
Quantity
Unit Price
6,000+
$0.23
Product Variant Information section