text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS15H100CB

STPS15H100 Series 15 A 100 V DC Reverse Power Schottky Rectifier TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
STMicroelectronics STPS15H100CB - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS15H100CB-TR is a dual center tab schottky rectifier, available in DPAK and IPAK package. This device is well suited for switch mode power supplies and high frequency DC to DC converters.

Features:

  • Negligible switching losses
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$750.00
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section