text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L30A

STPS1L30 Series 30 V 1 A SMT Low Drop Power Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2619
Product Specification Section
STMicroelectronics STPS1L30A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The STPS1L30A is a Single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection.

Packaged in SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.

Features:

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction/reverse losses trade-off which means the highest yield in the applications
  • Surface mount miniature packages
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$1,116.00
USD
Quantity
Unit Price
5,000
$0.0577
10,000
$0.0568
15,000
$0.0562
20,000
$0.0558
25,000+
$0.0546