text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20H100CG

STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2625
Product Specification Section
STMicroelectronics STPS20H100CG - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STPS20H100CG is a Dual center tap Schottky rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters.

Features:

  • Negligible switching lossesHigh junction temperature capability
  • Good trade off between leakage current and foward voltage drop
  • Low leakage current
  • Avalanche rated
  • Insulated package: TO-220FPAB
    • Insulating voltage = 2000 V DC
    • Capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2200
Multiple Of:
50
Total
$902.00
USD
Quantity
Unit Price
50
$0.44
200
$0.425
750
$0.415
1,250
$0.41
2,500+
$0.395