text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20L60CG-TR

Dual Center Tap 60 V 2 x 10 A SMT Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS20L60CG-TR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 20A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 350µA
Forward Voltage: 0.74V
Thermal Resistance: 0.85°C/W
Configuration: Dual
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$380.00
USD
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
3,000
$0.37
5,000+
$0.36
Product Variant Information section