text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2H100UY

STPS Series 100 V 1 uA Surface Mount Schottky Barrier Diodes - SMB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2412
Product Specification Section
STMicroelectronics STPS2H100UY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.88V
Diode Capacitance-Max: 90pF
Operating Temp Range: -65°C to +175°C
Leakage Current: 1µA
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$473.00
USD
Quantity
Unit Price
2,500
$0.0964
5,000
$0.0946
7,500
$0.0937
10,000
$0.093
12,500+
$0.0908