text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30H60CFP

STPS30H60 Series 60 V 30 A Through Hole Power Schottky Rectifier - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30H60CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 230A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 60µA
Forward Voltage: 0.82V
Thermal Resistance: 3.95°C/W
Configuration: Dual
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
50
$0.57
200
$0.555
500
$0.545
1,250
$0.535
2,000+
$0.52
Product Variant Information section