text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30L120CT

Dual Center Tap 120 V 2 x 15 A Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30L120CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 200µA
Forward Voltage: 1.08V
Thermal Resistance: 0.7°C/W
Configuration: Dual
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section