text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40L15CT

STPS40L15C Series Dual 15 V 310 A Through Hole Schottky Rectifier - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS40L15CT - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STPS40L15CT is a Dual center tap schottky rectifier packaged in TO-220AB and TO-247, this device is especially intended for use as OR-ing diode in fault tolerant power supply equipments.

Features:

  • Very low forward voltage drop for less power dissipation and reduced heatsink size
  • Reverse voltage suited to OR-ing of 3 V, 5 V and 12 V Rails
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$760.00
USD
Quantity
Unit Price
50
$0.81
150
$0.79
500
$0.77
1,000
$0.76
2,000+
$0.735
Product Variant Information section