text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS8L30B-TR

STPS8L30 Series 30 V 8 A Surface Mount Power Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
STMicroelectronics STPS8L30B-TR - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STPS8L30B-TR is a Single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters.

This device is especially intended for use as a Rectifier at the secondary of 3.3 V SMPS or DC/DC units. wheeling and polarity protection applications. It is available in a DPAK package.

Features:

  • Low cost device with low drop forward voltage for less power dissipation and reduced heatsink
  • Optimized conduction/reverse losses trade-off which leads to the highest yield in the application
  • High power surface mount miniature package
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.24
5,000+
$0.235
Product Variant Information section