text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC10TH13TI

STPSC10TH13TI: 650 V 10 A Dual Power Schottky Silicon Carbide Diode - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPSC10TH13TI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 41A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 100µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 480pF
Thermal Resistance: 1.8°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,670.00
USD
Quantity
Unit Price
50
$2.79
100
$2.76
200
$2.73
750+
$2.67