text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC6H065G-TR

STPSC6H065 Series 650 V 6 A Power Schottky Silicon Carbide Diode - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC6H065G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 60µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 30pF
Thermal Resistance: 1.6°C/W
Operating Temp Range: -40°C to +175°C
Configuration: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$945.00
USD
Quantity
Unit Price
1,000+
$0.945
Product Variant Information section