text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC8H065CT

STPSC8H065C Series 650 V 4 A (x2) Flange Mount SiC Schottky Diode - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC8H065CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 38A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 40µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 21pF
Thermal Resistance: 0.95°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,610.00
USD
Quantity
Unit Price
50
$1.69
150
$1.66
250
$1.65
500
$1.64
1,000+
$1.61
Product Variant Information section