text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH10R04G-TR

STTH10R04 Series 10 A 400 V 15 ns Ultrafast Recovery Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
STMicroelectronics STTH10R04G-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STTH10R04G-TR is an ultrafast recovery power rectifier dedicated to energy recovery in PDP application. It is available in a D²PAK package.

It is especially designed for clamping function in energy recovery block. The compromise between forward voltage drop and recovery time offers optimized performances.

Features:

  • Ultrafast recovery
  • Low power losses
  • High surge capability
  • Low leakage current
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
5,000+
$0.295
Product Variant Information section