text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH16R04CT

STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH16R04CT - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STTH16R04CT is an Ultrafast recovery diode. The STTH16R04C series uses ST's new 400 V planar Pt doping technology. The STTH16R04C is specially suited for switching mode base drive and transistor circuits.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low switching losses
  • High frequency and/or high pulsed current operation
  • High junction temperature
  • Insulated package:
  • TO-220FPAB
  • Electrical insulation = 1500 VRMS
  • Capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section