text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R04U

STTH1R04 Series 1 A 0.9 V Surface Mount Ultrafast Recovery Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
STMicroelectronics STTH1R04U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The STTH1R04U is an Ultrafast recovery diode. The STTH1R04 series uses ST's new 400 V planar Pt doping technology and it is specially suited for switching mode base drive and transistor circuits.

Packaged in axial and surface mount packages, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
2,500
$0.0821
5,000
$0.0806
7,500
$0.0798
10,000
$0.0792
12,500+
$0.0773
Product Variant Information section