text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8R06G-TR

STTH8R06 Series Turbo 2 8 A 1.4 V 45 ns Ultrafast Rectifier Surface Mount- D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
STMicroelectronics STTH8R06G-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH8R06G-TR is a Turbo 2 ultrafast high voltage rectifier. The STTH8R06, which uses ST Turbo 2 600 V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage:
    • TO-220AC Ins: 2500 V rms
    • TO-220FPAC: 2000 V dc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section