text.skipToContent text.skipToNavigation

Manufacturer Part #

US1GFA

Rectifiers 400V 1A High Effic Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi US1GFA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 153°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
17 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,017.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
12,000
$0.112
15,000+
$0.11
Product Variant Information section