text.skipToContent text.skipToNavigation

Manufacturer Part #

120LQ100

120LQ100 Series 100 V 120 A High Efficiency Schottky Rectifier - SMD-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 120LQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 60µA
Forward Voltage: 0.94V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7
Multiple Of:
1
Total
$1,661.38
USD
Quantity
Unit Price
1
$249.20
2
$245.57
3
$243.47
4
$241.99
5+
$237.34
Product Variant Information section