text.skipToContent text.skipToNavigation

Manufacturer Part #

12TQ200

12TQ200 Series 200 V 15 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 12TQ200 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 276A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.55mA
Forward Voltage: 0.9V
Configuration: Single
Diode Capacitance-Max: 300pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.29
Product Variant Information section