text.skipToContent text.skipToNavigation

Manufacturer Part #

15CGQ100

15CGQ100 Series 100 V 35 A Schottky Rectifier Flange Mount - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 15CGQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 1.3V
Package Style:  TO-254AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$23,200.00
USD
Quantity
Unit Price
100+
$232.00
Product Variant Information section