text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5819-T

1N5819 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Diodes Incorporated 1N5819-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10mA
Forward Voltage: 0.9V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N5817-1N5819 series of 1.0A highly efficient Schottky barrier rectifiers are made for use in low voltage, high frequency inverters, free wheeling, and polarity protection application and are offerd in the DO-41 package. The 1N5817-1N5819 series also has a high surge capability, low power loss, high current capability and low forward voltage drop.

Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.50
USD
Quantity
Unit Price
5,000
$0.0673
10,000
$0.0662
15,000
$0.0656
20,000
$0.0651
25,000+
$0.0637
Product Variant Information section