text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6677UR-1

1N6677UR Series 40 V 200 mA Surface Mount Schottky Barrier Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Microchip 1N6677UR-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 0.5V
Configuration: Single
Diode Capacitance-Max: 50pF
Thermal Resistance: 100°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$35.80
USD
Quantity
Unit Price
10
$3.58
25
$3.53
75
$3.48
150
$3.44
400+
$3.36
Product Variant Information section