text.skipToContent text.skipToNavigation

Manufacturer Part #

30CPQ100

30CPQ100 Series 100 V 30 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30CPQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.55mA
Forward Voltage: 1.05V
Configuration: Dual
Diode Capacitance-Max: 500pF
Thermal Resistance: 1.1°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,085.00
USD
Quantity
Unit Price
30
$0.77
120
$0.75
450
$0.725
750
$0.72
1,500+
$0.695
Product Variant Information section