text.skipToContent text.skipToNavigation

Manufacturer Part #

5819SMJ/TR13

1 Amp 40 V J lead Surface Mount Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 5819SMJ/TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 550mV
Configuration: Single
Diode Capacitance-Max: 50pF
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section