text.skipToContent text.skipToNavigation

Manufacturer Part #

B240A-E3/5AT

B240A Series 40 V 2 A Surface Mount High Current Density Schottky Diode-DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay B240A-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$679.50
USD
Quantity
Unit Price
7,500
$0.0461
15,000
$0.0453
22,500
$0.0449
30,000
$0.0446
37,500+
$0.0437
Product Variant Information section