text.skipToContent text.skipToNavigation

Manufacturer Part #

B360A-E3/61T

B360A Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay B360A-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.55V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$104.22
USD
Quantity
Unit Price
1,800
$0.0579
5,400
$0.0564
7,200
$0.056
18,000
$0.0547
27,000+
$0.0535
Product Variant Information section