text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-06-E3-08

Schottky Diodes & Rectifiers 70 Volt 200mA Series

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAS70-06-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 70V
Forward Voltage: 410mV
Configuration: Single
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.0763
6,000
$0.075
9,000
$0.0742
12,000
$0.0737
15,000+
$0.072
Product Variant Information section