text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54DW-7-F

BAT Series Dual 30 V 600 mA Surface Mount Schottky Rectifier - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Diodes Incorporated BAT54DW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1000mV
Configuration: Dual
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 625°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0995
9,000
$0.0985
12,000
$0.0978
15,000+
$0.0955
Product Variant Information section