text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS260-7

DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLS260-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.62V
Configuration: Single
Diode Capacitance-Max: 67pF
Thermal Resistance: 125°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000+
$0.159
Product Variant Information section