text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG30C200PB

DPG30C200PB Series 200 V 30 A High Performance Fast Recovery Diode - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG30C200PB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Forward Voltage: 1.51V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$1,567.50
USD
Quantity
Unit Price
50
$2.18
150
$2.15
200
$2.14
500
$2.11
750+
$2.09
Product Variant Information section