text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS2X41-01A

DSS2X41 Series 100 V 2 X 40 A 0.7 Vf Power Schottky Rectifier - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSS2X41-01A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 450A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.88V
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$253.90
USD
Quantity
Unit Price
10
$25.39
20
$25.20
30
$25.09
40
$25.02
50+
$24.77
Product Variant Information section