text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK20-015A

DSSK20 Series 150 Vrrm 10 A 0.79 Vf Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK20-015A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,080.00
USD
Quantity
Unit Price
10
$1.87
30
$1.85
100
$1.82
200
$1.80
500+
$1.76
Product Variant Information section