text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK50-01A

DSSK Series 100 V 25 A Through Hole Power Schottky Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse - IXYS DSSK50-01A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 450A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.8V
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$896.70
USD
Quantity
Unit Price
30
$4.37
60
$4.33
120
$4.28
150
$4.27
450+
$4.18
Product Variant Information section