text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK80-0025B

DSSK80-0025B Series 25 V 40 A Power Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK80-0025B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 40mA
Forward Voltage: 480mV
Package Style:  TO-247AD
Mounting Method: Flange Mount
Features & Applications

The DSSK80-0025B is a 25 V 40 A Power Schottky Rectifier With common cathode available in TO-247 AD Through hole Package.

Features:

  • International standard package
  • Very low VF
  • Extremely low switching losses
  • Low IRM-values
  • Epoxy meets UL 94V-0

Advantages:

  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses

Applications:

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
30
Total
$601.20
USD
Quantity
Unit Price
30
$5.12
60
$5.07
120
$5.01
150
$5.00
450+
$4.90
Product Variant Information section