text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK80-003B

DSSK80 Series 30 Vrrm 2 X 40 A 0.39 Vf Power Schottky Rectifier - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK80-003B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 40mA
Forward Voltage: 0.39V
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
30
Total
$640.80
USD
Quantity
Unit Price
30
$5.40
60
$5.37
120
$5.34
150
$5.33
450+
$5.27
Product Variant Information section