text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK80-0045B

DSSK800 Series 45 Vrrm 40 A 0.51 Vf Power Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK80-0045B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 30mA
Forward Voltage: 0.51V
Package Style:  TO-247AD
Mounting Method: Through Hole
Features & Applications

The DSSK80-0045B is a Low noise power schottky rectifier with common cathode.

Features:

  • International standard package
  • Very low VF
  • Extremely low switching losses
  • Low IRM-values
  • Epoxy meets UL 94V-0

Advantages:

  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses

Applications:

  • Rectifiers in SMPS
  • Free wheeling diode in low voltage converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$154.80
USD
Quantity
Unit Price
30
$5.16
60
$5.13
120
$5.11
150
$5.10
450+
$5.05
Product Variant Information section