text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK80-006B

DSSK80 Series 60 Vrrm 2 X 40 A 0.55 Vf Power Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK80-006B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 40mA
Forward Voltage: 0.55V
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$146.10
USD
Quantity
Unit Price
30
$4.87
60
$4.82
120
$4.77
150
$4.76
450+
$4.66
Product Variant Information section