text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1M

Super Fast Surface Mount Rectifiers

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 250µA
Forward Voltage: 0.62V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$413.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
7,500
$0.0551
15,000
$0.0448
22,500
$0.0444
30,000+
$0.0441
Product Variant Information section