text.skipToContent text.skipToNavigation

Manufacturer Part #

FSV20100V

FSV20100V Series 100 V 20 A Surface Mount Schottky Rectifier - TO-277

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
onsemi FSV20100V - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 270A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 80µA
Forward Voltage: 0.66V
Configuration: Single
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,300.00
USD
Quantity
Unit Price
5,000+
$0.46
Product Variant Information section