text.skipToContent text.skipToNavigation

Manufacturer Part #

FSV8100V

FSV Series Single 100 V 150 A Surface Mount Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi FSV8100V - Technical Attributes
Attributes Table
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20mA
Forward Voltage: 0.67V
Configuration: Single
Reverse Recovery Time-Max: 19.64ns
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,350.00
USD
Quantity
Unit Price
5,000+
$0.27
Product Variant Information section