text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1060CTL

60V 10A SCHOTTKY MBR SERIES TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MBR1060CTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
50
$0.91
150
$0.89
250
$0.875
1,000
$0.85
1,500+
$0.83
Product Variant Information section