text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRA210LT3G

MBRA210LT3 Series 2 A 10 V SMT Schottky Power Rectifier CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
onsemi MBRA210LT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.35V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Unit Price
5,000+
$0.215
Product Variant Information section