text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRM2H100T3G

MBRM Series 2 A 100 V Surface Mount Schottky Power Rectifier - POWERMITE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
onsemi MBRM2H100T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 0.84V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$3,780.00
USD
Quantity
Unit Price
12,000+
$0.315
Product Variant Information section