text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS1P4-M3/89A

MSS1P4 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay MSS1P4-M3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200µA
Forward Voltage: 0.55V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
279,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
4500
Total
$156.60
USD
Quantity
Unit Price
4,500
$0.0348
9,000
$0.0343
13,500
$0.034
22,500
$0.0335
45,000+
$0.0327
Product Variant Information section