text.skipToContent text.skipToNavigation

Manufacturer Part #

S210FA

Diode Schottky Rectifier 100V 2A Surface Mount SOD-123FA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi S210FA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 100µA
Forward Voltage: 850mV
Configuration: Single
Diode Capacitance-Max: 120pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
9,000
$0.109
15,000+
$0.107
Product Variant Information section