text.skipToContent text.skipToNavigation

Manufacturer Part #

S310

S310 Series 100 V 3 A Surface mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi S310 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 850mV
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The S310 is a Schottky Barrier Rectifier with an Average Rectified Forward Current of 3 A, available in a DO-214AB package.

Features:

  • Metal to silicon rectifiers, majority carrier conduction
  • Low forward voltage drop
  • Easy pick and place
  • High surge current capability

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000+
$0.315
Product Variant Information section