text.skipToContent text.skipToNavigation

Manufacturer Part #

SB1100-T

SB1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SB1100-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.8V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
5,000
$0.128
10,000
$0.127
15,000+
$0.125
Product Variant Information section